Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81360T
Newark Part No.83AC9923
Product Range90T Series
Technical Datasheet
646 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.190 |
Price for:Each
Minimum: 1
Multiple: 1
$106.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81360T
Newark Part No.83AC9923
Product Range90T Series
Technical Datasheet
Drive Size - Metric-
Length15"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81360T is a 1/2" drive 90-tooth long handle teardrop ratchet. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Long 15" full polish chrome handle for increased access
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, alloy steel material, square drive type
- 0.64inch head thickness, 15inch overall length, 1.72inch head width
- Ratchet type, full lifetime warranty, 1/2inch drive tang size
Technical Specifications
Drive Size - Metric
-
Product Range
90T Series
Length
15"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate