81362T

Ratchet, Tear Drop Head, Locking Flex, 1/2" Drive, 16.93" L

Image is for illustrative purposes only. Please refer to product description.
GEARWRENCH 81362T
GEARWRENCH 81362T
GEARWRENCH 81362T
GEARWRENCH 81362T
ManufacturerGEARWRENCH
Manufacturer Part No81362T
Newark Part No.83AC9925
Technical Datasheet
See all Technical Docs
281 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$118.320
Price for:Each
Minimum: 1
Multiple: 1
$118.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGEARWRENCH
Manufacturer Part No81362T
Newark Part No.83AC9925
Technical Datasheet
Drive Size - Metric-
Length16.93"
Product Range90T Flex Head Series
SVHCTo Be Advised

Product Overview

81362T is a 1/2" drive 90-tooth locking flex head teardrop ratchet 17". It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.

  • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
  • Locking flex-head with 9 locked positions and unlocked option for adjustable access angle
  • Enclosed head design for extreme resistance to dirt infiltration
  • Precision engineered high strength pawl for increased durability
  • Highly visible on/off markings on the head
  • Bright, full polish chrome finish easily wipes clean and resists corrosion
  • Meets or exceeds ASME specifications, alloy steel material, square drive type
  • 0.64inch head thickness, 16.9inch overall length, 1.72inch head width
  • Ratchet type, full lifetime warranty, 1/2inch drive tang size, contoured handle style

Technical Specifications

Drive Size - Metric

-

Product Range

90T Flex Head Series

Length

16.93"

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate