Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No82172
Newark Part No.88AH4612
Product RangePitBull Series
Your Part Number
950 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.820 |
Price for:Each
Minimum: 1
Multiple: 1
$36.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82172
Newark Part No.88AH4612
Product RangePitBull Series
Plier StyleTongue & Groove
Jaw Opening Max2.1"
Overall Length10.2"
Product RangePitBull Series
SVHCTo Be Advised
Product Overview
82172 is a 10" PITBULL K9™ V-jaw dipped handle tongue and groove plier. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- K9™ jaw design for a strong grip, even when on a 35° angle
- Aggressive angled teeth for increased grip
- Up to ten jaw positions for optimized handle span and improved gripping comfort
- Pinch-stop prevents handle pinching palm or fingers
- Professional, ergonomic grips wipe clean easily
- Meets or exceeds ASME requirements, molten orange handle color
- Full lifetime warranty, straight handle style, polished finish
- 10.2inch overall length, 0.38inch jaw thickness, 1.4inch jaw width, 1.25inch jaw length
- 0.66inch overall height, 2.2inch overall width, 2.1inch jaw capacity
Technical Specifications
Plier Style
Tongue & Groove
Overall Length
10.2"
SVHC
To Be Advised
Jaw Opening Max
2.1"
Product Range
PitBull Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
