Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No82175
Newark Part No.88AH4624
Product RangePitBull Series
Your Part Number
1,860 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$30.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82175
Newark Part No.88AH4624
Product RangePitBull Series
Plier StyleSlip Joint
Jaw Opening Max1.5"
Overall Length8.1"
Product RangePitBull Series
SVHCTo Be Advised
Product Overview
82175 is an 8" PITBULL dipped handle slip joint plier. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- Deep shear style wire cutter reduces cutting effort
- Cross hatched jaw tooth design for gripping and pulling
- Professional, ergonomic grips wipe clean easily
- Meets or exceeds ASME requirements
- Molten orange handle color, professional dipped handle material
- Full lifetime warranty, polished finish
- 4.5inch handle length, 8.1inch overall length, 0.42inch jaw thickness
- 0.62inch overall height, 1.35inch jaw length, 2.0inch overall width
- 1.5inch jaw capacity, 1.35inch jaw length
Technical Specifications
Plier Style
Slip Joint
Overall Length
8.1"
SVHC
To Be Advised
Jaw Opening Max
1.5"
Product Range
PitBull Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
