| Quantity | Price |
|---|---|
| 1+ | $39.340 |
Product Information
Product Overview
82240 is a 16 oz. dead blow hammer with polyurethane head. GEARWRENCH offers a broad line of polyurethane dead blow hammer in ball pein, standard one-piece, slim line one-piece, and sledge head one-piece types, all built with the strength and innovation that define GEARWRENCH. Each hammers' head contains a canister full of steel shot that creates a dead blow effect, sustaining impact, maximizing force, reducing rebound, and absorbing the shock of impact. The handle is reinforced with steel for strength and also features a knurled texture for improved grip. The flanged back end of the handle won't slip past user grip. The ball pein type has a steel face and pein which allows for conventional use in striking punches and chisels, as well as shaping and straightening unhardened metals. The standard, slim line, and sledge head one-piece type has a durable, hot-cast urethane coating which resists chipping or splitting, and is non-marring and non-sparking.
- hot-cast polyurethane coating also reduces noise when striking metal
- Canister filled with steel shot in the hammer's head creates a dead blow effect to reduce rebound
- Dead blow design also sustains impact, maximizes force, and absorbs the shock of impact
- Polyurethane head is resistant to cuts, splits, abrasions, and extremely cold temperatures
- Steel handle welded to the head assembly for improved strength and durability
- Resistant to gas, brake fluid, anti-freeze and more, with a polyurethane head and rubber handle
- Rubber handle has a knurled texture and flared back end for improved non-slip grip, standard head
- 6.3inch handle length, steel frame with polyurethane coating handle material, red and black color
- 1.5inch head diameter, 11.0inch overall length, 3.9inch head length, 1.5inch face diameter
- Full lifetime warranty, 11.4inch overall height, 3.9inch overall width, standard head dead blow type
Notes
Used to minimize damage to the struck surface and limit rebound.
Technical Specifications
453.6g
Knurled Textured Grip
-
16oz
1.5"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate