82242

Dead Blow Hammer, Knurled Textured Grip, 28oz, 13.5" Overall Length, 1.9" Face Diameter

Image is for illustrative purposes only. Please refer to product description.
GEARWRENCH 82242
ManufacturerGEARWRENCH
Manufacturer Part No82242
Newark Part No.40Y7816
Technical Datasheet
See all Technical Docs
569 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$55.080
Price for:Each
Minimum: 1
Multiple: 1
$55.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGEARWRENCH
Manufacturer Part No82242
Newark Part No.40Y7816
Technical Datasheet
Head Weight - Metric793.8g
Head Weight - Imperial28oz
Head Diameter1.9"
Product Range-
SVHCTo Be Advised

Product Overview

82242 is a 33 oz. dead blow hammer with polyurethane head. GEARWRENCH offers a broad line of polyurethane dead blow hammer in ball pein, standard one-piece, slim line one-piece, and sledge head one-piece types, all built with the strength and innovation that define GEARWRENCH. Each hammers' head contains a canister full of steel shot that creates a dead blow effect, sustaining impact, maximizing force, reducing rebound, and absorbing the shock of impact. The handle is reinforced with steel for strength and also features a knurled texture for improved grip. The flanged back end of the handle won't slip past user grip. The ball pein type has a steel face and pein which allows for conventional use in striking punches and chisels, as well as shaping and straightening unhardened metals. The standard, slim line, and sledge head one-piece type has a durable, hot-cast urethane coating which resists chipping or splitting, and is non-marring and non-sparking.

  • Canister filled with steel shot in the hammer's head creates a dead blow effect to reduce rebound
  • Dead blow design also sustains impact, maximizes force, and absorbs the shock of impact
  • Polyurethane head is resistant to cuts, splits, abrasions, and extremely cold temperatures
  • Steel handle welded to the head assembly for improved strength and durability
  • Resistant to gas, brake fluid, anti-freeze and more, with a polyurethane head and rubber handle
  • Rubber handle has a knurled texture and flared back end for improved non-slip grip
  • 6.7inch handle length, steel frame with polyurethane coating handle material, red and black color
  • 1.9inch head diameter, 14.0inch overall length, 4.3inch head length, 1.9inch face diameter
  • Full lifetime warranty, 13.4inch overall height, 4.3inch overall width, standard head dead blow type

Technical Specifications

Head Weight - Metric

793.8g

Handle Type

Knurled Textured Grip

Product Range

-

Head Weight - Imperial

28oz

Head Diameter

1.9"

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate