| Quantity | Price |
|---|---|
| 1+ | $974.480 |
Product Information
Product Overview
83167 is a 32inch 2 drawer black and orange utility cart. It is easy to assemble and stands a full 42inches tall when assembled. The storage capacity of the till and two drawers is over 7,600cubic inches. Each drawer's ball bearing slides are rated to a 100lb load, and the overall cart load capacity is over 450 pounds. The drawer pulls feature a trigger latch retention system that keeps them securely closed when mobile. The bottom tray also features corner bumpers and hidden caster bolts, providing a large, smooth, clear storage surface. The casters are 5” x 2” polyurethane, with dual locking top pedal brake - 2 swivel casters and 2 fixed so this cart goes where user push it and stays where user park it. This cart also includes an external power tool rack and a storage area in the till where you can store long screwdrivers or pry bars and still lock the lid. All storage areas come with a black EVA foam liner to protect the interior surfaces and prevent tools from sliding.
- 42" tall cart has 64% larger storage capacity than the previous model
- 50% greater load capacity to handle heavy-duty work
- Each drawer built 14% larger and stronger, external power tool rack provides easy access
- Internal storage for long items like pry bars, smooth bottom tray is ideal for storage
- Corner bumpers minimize damage to the cart or surroundings
- Simple and fast assembly without any loose nuts or washers
- 5 year limited warranty
- 20.4inch depth, 32.5inch width, 42inch height
- Storage volume is 7609in³, powder coating finish
- Steel material
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
