| Quantity | Price |
|---|---|
| 1+ | $1,460.630 |
Product Information
Product Overview
83168 is a 33" 4 drawer black and orange utility cart. GEARWRENCH heavy-duty 4 drawer tool cart is easy to assemble and the storage capacity of the till and four drawers is over 10,700cubic inches. Each drawer's ball bearing slides are rated to a 100lb load, and the overall cart load capacity is over 600 pounds. The drawer pulls feature a trigger latch retention system that keeps them securely closed when mobile. The four legs feature full-length molded bumpers which protect cart and other surfaces. The hidden caster bolts provide a large, smooth, clear storage surface in the bottom tray. The casters are 5” x 2” polyurethane with dual-locking top pedal brake - 2 swivel casters and 2 fixed – so this cart goes where user push it and stays where user park it. This cart also includes an external power tool rack and a storage area in the till where you can store long screwdrivers or pry bars and still lock the lid.
- 42" tall cart offers greater storage capacity
- Heavy gauge steel body for 650lb load capacity, includes convenient external bolt on power tool rack
- Recessed 'through holes' in till area allow for the secure storage of extra long items like pry bars
- Heavy-duty chrome side handle with rubber grip for durability and control
- Full-height corner bumpers protect cart and surroundings
- Smooth bottom tray and durable side storage is ideal to hold a range of items
- Simple and fast assembly without any loose nuts or washers
- 5 year limited warranty
- 21.1inch depth, 33.03inch width, 42inch height
- Storage volume is 10762in³, powder coating finish
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
