| Quantity | Price |
|---|---|
| 1+ | $574.390 |
Product Information
Product Overview
86529 is a 83 piece 1/4", 3/8", and 1/2" 90-Tooth SAE/Metric mechanics tool set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 83 piece 1/4", 3/8", and 1/2" 90 tooth mechanics tool set in a foam storage tray is one of the wide collection of GEARWRENCH Modular Sets. This chemical and solvent resistant foam tray is designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tool fits in a custom cutout that provides optimal protection, organization, and accessibility. It includes premium precut foam storage tray with size markings for all tools for peak organization.
- 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
- Standard sockets feature an off-corner loading design to reduce fastener rounding
- Universal joints provide additional access to hard to reach fasteners
- Extension bars feature a knurled grip, providing a non slip surface
- Meets or exceeds ASME and ANSI specifications
- Standard large foam storage tray size is 20.25” x 13.5” x 2.0”
- Lifetime warranty on the tools only
Technical Specifications
83Pcs of Ratchets, Extension Bars, Universal Joints, Adaptors, Metric/SAE Sockets, Drive Flex Handle
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
