Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $284.240 |
5+ | $253.980 |
10+ | $221.600 |
25+ | $204.460 |
50+ | $184.330 |
Price for:Each
Minimum: 1
Multiple: 1
$284.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGECKODRIVE
Manufacturer Part NoG201X
Newark Part No.71T7022
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max7A
Output Current Max7A
Supply Voltage Min18VDC
Supply Voltage Max80VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
7A
Supply Voltage Min
18VDC
Product Range
-
No. of Phases
Two Phase
Output Current Max
7A
Supply Voltage Max
80VDC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate