Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.970 |
| 5+ | $97.740 |
| 10+ | $94.620 |
Price for:Each
Minimum: 1
Multiple: 1
$103.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01701
Newark Part No.92C8672
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialBrass
Output Current-
Process Connection Type1/8" NPT
Operating Pressure Max300psi
Housing MaterialBrass
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01701 is a 300PSI Liquid Level Switch with brass stem and mounting, Buna-N float, SPST (20VA) switch, normally open (reversible) switch operation and 2AWG (24-inch long) polymeric leads electrical termination. This LS-1700 series switch offers broad chemical compatibility for general purpose use. Ideal for shallow tanks or restricted spaces, oils and water.
- 1/8" NPT male mounting size
- Vertical mounting
- -40 to 300°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Brass
Process Connection Type
1/8" NPT
Housing Material
Brass
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
149°C
SVHC
No SVHC (23-Jan-2024)
Media Type
Liquid
Output Current
-
Operating Pressure Max
300psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
