Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.820 |
| 5+ | $129.100 |
| 10+ | $124.940 |
| 25+ | $120.770 |
Price for:Each
Minimum: 1
Multiple: 1
$138.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01801
Newark Part No.92C8676
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialBrass
Output Current-
Process Connection Type1/8" NPT
Operating Pressure Max150psi
Housing MaterialBrass
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01801 is a Liquid Level Sensor. Switch provide long life and dependability to meet a broad range of requirements. With large float displacement, switch withstands rough service, is suitable for high viscosity liquids. Excellent stability for general use in oils and water. Polymeric lead wires. Operating temperature for water is 180°F (82°C) and for oil -40 to 230°F (-40 to 110°C).
- Brass stem and mounting
- Buna N float
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Brass
Process Connection Type
1/8" NPT
Housing Material
Brass
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (23-Jan-2024)
Media Type
Liquid
Output Current
-
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
