Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No020-2403
Newark Part No.59AM3804
Product RangeFS-200E Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $717.970 |
| 5+ | $641.540 |
| 10+ | $559.730 |
| 25+ | $516.470 |
| 50+ | $465.600 |
Price for:Each
Minimum: 1
Multiple: 1
$717.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No020-2403
Newark Part No.59AM3804
Product RangeFS-200E Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max7.5l/min
Operating Pressure Min-
Operating Pressure Max27bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating500mA
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeOil, Water
Process Connection SizeG1
Process Connection TypeThreaded
Pipe Size-
Housing MaterialBronze
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product RangeFS-200E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
7.5l/min
Operating Pressure Max
27bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Oil, Water
Process Connection Type
Threaded
Housing Material
Bronze
Operating Temperature Max
150°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
500mA
Switching Voltage DC Max
-
Process Connection Size
G1
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS-200E Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate