New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Indicators
                                                                                                  Print Page

                                                                                                  155481

                                                                                                  Flow Sensor, Pulsed Output, RFO Series, 1.5 to 20 gpm, 15 %, NPT, 12.7 mm

                                                                                                  GEMS SENSORS 155481
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No155481
                                                                                                  Newark Part No.92C8704
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$285.350
                                                                                                  5+$268.230
                                                                                                  10+$259.670
                                                                                                  25+$251.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $285.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No155481
                                                                                                  Newark Part No.92C8704
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Indicator TypeSingle Window
                                                                                                  Sensor TypeFlow Sensor
                                                                                                  Flow Rate Min4GPM (US)
                                                                                                  Media TypeLiquid
                                                                                                  Flow Direction-
                                                                                                  Flow Rate Max20GPM (US)
                                                                                                  Operating Pressure Min6.9bar
                                                                                                  Process Connection Size1/2"
                                                                                                  Operating Pressure Max13.8bar
                                                                                                  Process Connection TypeNPT Female
                                                                                                  Supply Voltage Min4.5VDC
                                                                                                  Operating Temperature Min-29°C
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Operating Temperature Max82°C
                                                                                                  Sensor Body MaterialPP (Polypropylene)
                                                                                                  Sensor Output TypePulsed VDC
                                                                                                  Product Range-
                                                                                                  Pipe Size-
                                                                                                  Sensor MountingFlange / Panel
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  155481 is a RotorFlow® RFO-type flow rate monitoring sensor. It is popularized the RotorFlow's paddlewheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. It provides accurate flow rate output with integral visual confirmation. RFO type features a VDC pulsed output. Typical application includes water purification/dispensing system, chemical metering equipment, laser and welders, water injection system, semiconductor processing equipment, chillers and heat exchangers.

                                                                                                  • Accurate flow rate indication with integral visual confirmation
                                                                                                  • Polypropylene body material
                                                                                                  • Port size NPT is .50", flow range from 1.5 to 12% low range (accuracy)/4.0 to 20% (standard)
                                                                                                  • 200 SSU max viscosity, 4.5 to 24VDC input power range
                                                                                                  • Input power range from 4.5 to 24VDC
                                                                                                  • 8mA current consumption (no load), 70mA max current source output
                                                                                                  • Frequency output range from 15Hz to 225Hz
                                                                                                  • 24" long, 22AWG, (3) conductor PVC cable electrical termination
                                                                                                  • Operating temperature range from -29 to 82°C

                                                                                                  Technical Specifications

                                                                                                  Flow Indicator Type

                                                                                                  Single Window

                                                                                                  Flow Rate Min

                                                                                                  4GPM (US)

                                                                                                  Flow Direction

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  6.9bar

                                                                                                  Operating Pressure Max

                                                                                                  13.8bar

                                                                                                  Supply Voltage Min

                                                                                                  4.5VDC

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Sensor Body Material

                                                                                                  PP (Polypropylene)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  Flange / Panel

                                                                                                  Sensor Type

                                                                                                  Flow Sensor

                                                                                                  Media Type

                                                                                                  Liquid

                                                                                                  Flow Rate Max

                                                                                                  20GPM (US)

                                                                                                  Process Connection Size

                                                                                                  1/2"

                                                                                                  Process Connection Type

                                                                                                  NPT Female

                                                                                                  Operating Temperature Min

                                                                                                  -29°C

                                                                                                  Operating Temperature Max

                                                                                                  82°C

                                                                                                  Sensor Output Type

                                                                                                  Pulsed VDC

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.