Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $74.180 |
5+ | $68.260 |
10+ | $63.050 |
25+ | $60.080 |
50+ | $57.130 |
Price for:Each
Minimum: 1
Multiple: 1
$74.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No164520
Newark Part No.92C8716
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialPP (Polypropylene), Glass Filled
Media TypeOil, Water, Chemical
Output Current-
Process Connection Type1/2" NPT Male
Operating Pressure Max100psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121.1°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 164520 is a 100PSI compact side mount Liquid Level Switch with polypropylene stem, mounting and float comes with 20% glass filled, SPST (20VA) switch and 22AWG (24-inch) leads electrical termination. This LS-7 series engineered plastic construction offers broad compatibility in water, oils and chemicals. Ideal for high volume use in small tanks and vessels.
- Internal mounting size
- Horizontal mounting
- Small size
- -40 to 225°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
121.1°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
PP (Polypropylene), Glass Filled
Output Current
-
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate