New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Solid State Relays
                                                                                                  Print Page

                                                                                                  16MB1A0

                                                                                                  Liquid Level Controller, 120 Vac, 0.33 hp

                                                                                                  GEMS SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No16MB1A0
                                                                                                  Newark Part No.09J7440
                                                                                                  Product Range16M Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$432.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $432.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No16MB1A0
                                                                                                  Newark Part No.09J7440
                                                                                                  Product Range16M Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage120VAC
                                                                                                  Relay MountingSocket
                                                                                                  Load Current10A
                                                                                                  Response Time-
                                                                                                  Power Consumption0.33hp
                                                                                                  Operating Voltage Min-
                                                                                                  Operating Voltage Max120VAC
                                                                                                  Switching Mode-
                                                                                                  Timer Functions-
                                                                                                  Control Voltage AC Min-
                                                                                                  Control Voltage AC Max120V
                                                                                                  Control Voltage DC Min-
                                                                                                  Control Voltage DC Max-
                                                                                                  Product Range16M Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  16MB1A0 is a 16M series control solid state plug in module. Designed for either differential or single-level service. U.L. “Motor Controller” listing, 8 pin socket with screw-type connections make the unit easy to install and service. Application includes single-level service, differential service, point level, alarms, valve control, pump control.

                                                                                                  • 26K inverse mode of operation, 120VAC supply voltage, 8 pin octal socket style
                                                                                                  • Compact size, modular plug-in design
                                                                                                  • Various time delays, low voltage sensor
                                                                                                  • Solid state reliability, LED monitoring
                                                                                                  • 1 N.O. & 1 N.C. (1 form C) contact design, 10amp Resistive 1/3 hp contact rating
                                                                                                  • 0-1Mohm, factory set sensitivity
                                                                                                  • Screw connector terminal style
                                                                                                  • Temperature range from -40°C to +65°C

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Load Current

                                                                                                  10A

                                                                                                  Power Consumption

                                                                                                  0.33hp

                                                                                                  Operating Voltage Max

                                                                                                  120VAC

                                                                                                  Timer Functions

                                                                                                  -

                                                                                                  Control Voltage AC Max

                                                                                                  120V

                                                                                                  Control Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Response Time

                                                                                                  -

                                                                                                  Operating Voltage Min

                                                                                                  -

                                                                                                  Switching Mode

                                                                                                  -

                                                                                                  Control Voltage AC Min

                                                                                                  -

                                                                                                  Control Voltage DC Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  16M Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.