Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No20173
Newark Part No.02H3005
Product RangeLOAD-PAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $218.080 |
| 5+ | $212.630 |
| 10+ | $207.180 |
| 25+ | $196.270 |
| 50+ | $185.380 |
Price for:Each
Minimum: 1
Multiple: 1
$218.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No20173
Newark Part No.02H3005
Product RangeLOAD-PAK Series
Technical Datasheet
Coil Voltage260VAC
Contact ConfigurationSPST-NO
Product RangeLOAD-PAK Series
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsStud
Contact Voltage AC Nom260V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20173 is a non-intrinsically Safe Relay with SPST-NO switching mode. Compact, polysulfone bodies are totally encapsulated. Amplify current handling capability of sensors for controlling high power loads.
- Impervious to shock or vibration
- Solid-state reliability
- 0 to 120°F Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
260VAC
Product Range
LOAD-PAK Series
Contact Current
5A
Contact Voltage AC Nom
260V
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Stud
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
