Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $212.700 |
Price for:Each
Minimum: 1
Multiple: 1
$212.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26717
Newark Part No.92C8756
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current-
Process Connection Type1/4" NPT Male
Operating Pressure Max750psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 26717 is a 750PSI Liquid Level Switch with 316 stainless steel stem and mounting, SPST (100VA) switch, normally open (reversible) switch operation and 18AWG (24-inch long) polymeric leads electrical termination. This LS-1950 series switch provides high temperature and pressure capabilities. It is exceptionally accurate and rugged for higher temperatures and in pressurized or corrosive liquids. Materials of construction comply with FDA food contact regulations. Ideal for oils, water and chemicals.
- 1/4" NPT male mounting size
- Vertical mounting
- -40 to 300°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Stainless Steel
Process Connection Type
1/4" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
149°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Liquid
Output Current
-
Operating Pressure Max
750psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate