Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
32 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $327.340 |
Price for:Each
Minimum: 1
Multiple: 1
$327.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No43765
Newark Part No.92C8775
Technical Datasheet
Sensor Body MaterialCopper Nickel
Output Current-
Operating Pressure Max150psi
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43765 is a 150PSI Specialty Level Switch with 316 stainless steel stem and mounting, Buna-N float, SPST (20VA) switch, normally open (reversible) switch operation and 18GA, 2-conductor 72-inch neoprene cable electrical termination. This LS-270 series switch is small, lightweight and extremely stable in non-static, highly contaminated liquids. Slosh shielding minimizes effects of turbulence and helps to prevent interference by foreign material. Bracket-mounted to any convenient surface. This unit is an ideal for use in oils and water.
- Bracket mounting size
- Vertical mounting
- -40 to 140°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Copper Nickel
Operating Pressure Max
150psi
SVHC
No SVHC (21-Jan-2025)
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate