Product Information
Product Overview
The 1415 from Global Specialties is a dual output DC power supply. The variable supply provides up to 30V at 3A. The fixed output offers 5V at 3A. Automatic crossover between the constant current and constant voltage modes allows continuous transition from CC to CV modes in response to load condition changes. Connect multiple units in series or parallel for greater voltage or current outputs. The 1415 dual output DC power supply is ideally suited for applications educational labs, technical schools, internal training facilities and hobbyists.
- Separate 3 digit displays for voltage and current on the variable output
- 2 independent & electrically isolated outputs
- LED indication for CV / CC mode
- Overload LED indicator and foldback protection for the fixed output
- Power on/off switch on front panel
- Input voltage selection on rear side (120VAC/240VAC)
- Binding posts on output terminals
- Maximum output power of 105W
- Operating temperature range from 10°C to 40°C
- Dimension is 230mm x 170mm x 310mm and weight is 6Kg
Applications
Test & Measurement, Hobby & Education
Contents
Power supply, Power cord, User manual, Banana plug to alligator clip lead wires.
Technical Specifications
Adjustable, Fixed
0V
0A
105W
230V
-
No SVHC (17-Jan-2023)
2 Output
30V
3A
115V
1 Year
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate