New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      LCR-600

                      LCR Meter, Bench, 100 kHz, 9999 kH, 9999 F, 9.999 Gohm

                      GLOBAL SPECIALTIES LCR-600
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoLCR-600
                      Newark Part No.47Y7771
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$1,307.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,307.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoLCR-600
                      Newark Part No.47Y7771
                      Technical Datasheet

                      Data Sheet

                      LCR TypeBench
                      Test Frequency Max100kHz
                      Inductance Measure Max9999kH
                      Capacitance Measure Max9999F
                      Resistance Measure Max9.999Gohm
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The LCR-600 is a high-precision LCR Meter used for measuring the inductance (L), capacitance (C) and resistance (R) of an electrical component. It has an operational frequency range of 100Hz to 100kHz and a basic measurement accuracy of 0.3%. There is a dual LCD display, measurement voltage fixed at 0.6V, auto-detect function and open-circuit/short-circuit compensation. Use the meter to check ESR values of capacitors and inductors, sort and select components, identify unknown components and measure general LCR values.

                      • Auto range
                      • Auto detect
                      • Sorting function
                      • Open circuit compensation
                      • Short-circuit compensation
                      • Two displays
                      • Display hold
                      • Measures Ls, Lp, Cs, Cp, Rs, Rp, D, Q, ESR, EPR, Z, θ and DCR

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      LCR meter, Power cord, BNC to clip test lead wire and User manual.

                      Technical Specifications

                      LCR Type

                      Bench

                      Inductance Measure Max

                      9999kH

                      Resistance Measure Max

                      9.999Gohm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Test Frequency Max

                      100kHz

                      Capacitance Measure Max

                      9999F

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.