New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboard Kits
                      Print Page

                      PB-505

                      Protoboard, Deluxe Workstation, 114.3mm x 381mm

                      GLOBAL SPECIALTIES PB-505
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoPB-505
                      Newark Part No.33C5876
                      Product RangeProto-Board Design Workstation Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoPB-505
                      Newark Part No.33C5876
                      Product RangeProto-Board Design Workstation Series
                      Technical Datasheet

                      Data Sheet

                      Board TypeWorkstation, Analogue / Digital Design
                      Breadboard Kit TypeDeluxe Analog & Digital Design Trainer
                      Kit ContentsDesign Trainer Kit
                      External Height114.3mm
                      External Width381mm
                      Product RangeProto-Board Design Workstation Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The PB-505 is a Deluxe Analogue and Digital Design Trainer, robust electronics trainer engineered for electronics instruction and design and is ideal for analogue, digital and microprocessor circuits. Students will learn valuable hands-on breadboarding techniques and build a solid foundation in circuit experimentation, construction and analysis. The PB-505 can be used to construct basic series and parallel circuits or the most complicated multi-stage microcomputer circuits, incorporating new trends in industrial technology.

                      • Large removable breadboard area with 3360 tie-points
                      • Two open-collector pulsers
                      • Built-in multi-waveform function generator
                      • Quad voltage power supply - Three DC & one low voltage AC
                      • Built-in logic probe with pulse capture
                      • BCD to seven segment decoder/display
                      • Eight logic indicators
                      • High-impact metal case

                      Applications

                      Industrial

                      Technical Specifications

                      Board Type

                      Workstation, Analogue / Digital Design

                      Kit Contents

                      Design Trainer Kit

                      External Width

                      381mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Breadboard Kit Type

                      Deluxe Analog & Digital Design Trainer

                      External Height

                      114.3mm

                      Product Range

                      Proto-Board Design Workstation Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.