Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoUBS-100
Newark Part No.17C6982
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Total Number of Tie Points840Tie Points
Board MaterialPlastic
Hole Diameter0.84mm
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height165mm
Board Dimensions (L x W) - Imperial6.5" x 2.2"
External Width56mm
Board Dimensions (L x W) - Metric165mm x 56mm
Board Thickness10mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The UBS-100 is a 6.5 x 2.2 x 0.33-inch 840-tie-point solderless largest single Breadboard, made of durable high impact ABS plastic with gold plated phosphor bronze contacts for the highest quality circuit connections. The UBS-100 offers multiple bus strips and a large socket area. A permanent molded-in-tie-point numbering system allows the user to see at a glance where to tie wires and add connections. The UBS-100 comes with a heavy-duty Mylar backing to prevent short circuits and can be used to fit 7 16-pin ICs.
- 1.5A, 36V Electrical ratings
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
840Tie Points
Hole Diameter
0.84mm
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
Board Dimensions (L x W) - Metric
165mm x 56mm
SVHC
No SVHC (17-Jan-2023)
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
165mm
External Width
56mm
Board Thickness
10mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate