Print Page
Image is for illustrative purposes only. Please refer to product description.
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No4044401
Newark Part No.05AJ8637
Product RangeGorilla Series
Viscosity-
Product RangeGorilla Series
Weight15g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureHumidity
Adhesive ColourWhite
Dispensing MethodBottle
SVHCTo Be Advised
Technical Specifications
Viscosity
-
Weight
15g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
White
SVHC
To Be Advised
Product Range
Gorilla Series
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate