Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $323.360 |
5+ | $312.320 |
10+ | $297.090 |
25+ | $281.830 |
50+ | $242.400 |
Price for:Each
Minimum: 1
Multiple: 1
$323.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-F2R0
Newark Part No.44P8581
No. of Ports1 Port
Interface Configuration120V Single Receptacle, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4X
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
120V Single Receptacle, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 4X
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate