Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-F3R0
Newark Part No.44P8590
Product RangeP-R2 Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.190 |
| 5+ | $282.210 |
| 10+ | $268.460 |
| 25+ | $254.680 |
| 50+ | $219.040 |
Price for:Each
Minimum: 1
Multiple: 1
$292.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-F3R0
Newark Part No.44P8590
Product RangeP-R2 Series
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Single Receptacle, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolCat 5 Ethernet
Product RangeP-R2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ethernet Panel Interface Connector typically mounts on the exterior of industrial control panels. Our thru-door programming ports provide users a safer and more productive method of programming PLCs and accessing other devices located within control panels by reducing risk, enhancing safety compliance with NFPA 70e and increasing task productivity.
- Category 5e RJ45 Ethernet
- IP65 rated
- Simplex outlet
- UL Type 4
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum
Protocol
Cat 5 Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Single Receptacle, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 12
Product Range
P-R2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
