Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-K2RF0
Newark Part No.44P8648
Product RangeGracePort Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $506.760 |
| 5+ | $489.450 |
| 10+ | $465.590 |
| 25+ | $441.680 |
| 50+ | $379.890 |
Price for:Each
Minimum: 1
Multiple: 1
$506.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-K2RF0
Newark Part No.44P8648
Product RangeGracePort Series
No. of Ports2 Port
Interface Configuration125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum Alloy
NEMA Rating-
ProtocolCat 5e Ethernet
Product RangeGracePort Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
2 Port
Housing Material
Aluminum Alloy
Protocol
Cat 5e Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack
NEMA Rating
-
Product Range
GracePort Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
