New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      30-17 RED

                      Pushbutton Switch, 30 Series, 12.3 mm, SPST-NO, Off-(On), Round, Red

                      GRAYHILL 30-17 RED
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No30-17 RED
                      Newark Part No.14M6739
                      Product Range30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.160
                      5+$13.750
                      10+$13.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No30-17 RED
                      Newark Part No.14M6739
                      Product Range30 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range30 Series
                      Pushbutton Switch TypeStandard
                      Panel Cutout Diameter12.3mm
                      Contact Voltage AC Nom220V
                      Contact ConfigurationSPST-NO
                      Switch OperationOff-(On)
                      Pushbutton Actuator StyleRound
                      Contact Current Max1A
                      Actuator / Cap ColourRed
                      Contact Current AC Max1A
                      Contact Voltage VAC115V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 30-17 RED is a single-pole single-throw (SPST) Pushbutton Switch with red button and thermoset plastic potting sleeve.

                      • 1000MΩ Minimum insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      30 Series

                      Panel Cutout Diameter

                      12.3mm

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round

                      Actuator / Cap Colour

                      Red

                      Contact Voltage VAC

                      115V

                      Contact Voltage VDC

                      -

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (27-Jun-2024)

                      Pushbutton Switch Type

                      Standard

                      Contact Voltage AC Nom

                      220V

                      Switch Operation

                      Off-(On)

                      Contact Current Max

                      1A

                      Contact Current AC Max

                      1A

                      Contact Current DC Max

                      -

                      IP Rating

                      -

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.