New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Joystick Switches
                      5. Hall Effect Joystick Switches
                      Print Page

                      68B-325-4

                      Hall Effect Switch, IP67, 1, 5 V, 2 Position, 20 mA

                      GRAYHILL 68B-325-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No68B-325-4
                      Newark Part No.48AC2151
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      25+$98.620
                      50+$97.600
                      100+$93.550
                      Price for:Each
                      Minimum: 25
                      Multiple: 1
                      $2,465.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No68B-325-4
                      Newark Part No.48AC2151
                      Technical Datasheet

                      Data Sheet

                      No. of Axes1
                      Supply Voltage Max5V
                      Center Voltage-
                      No. of Switch Positions2 Position
                      Supply Current20mA
                      Contact Current AC Max-
                      Contact Voltage AC Max-
                      Switch TerminalsCable
                      Handle StyleRocker
                      Lever Travel± 40°
                      Rotation Electrical Angle-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 68B series from Grayhill are hall effect rocker switches. The 68B series features single-axis with proportional and redundant output. Typical application includes dash-panel and armrest controls, hydraulic fluid flow control, engine speed control, heavy duty industrial equipment and remote control belly boxes.

                      • Supply voltage is 5V, maximum output current is 1mA
                      • Ratiometric analogue output
                      • Sealed to IP67 dynamic even during actuation
                      • Rugged industrial design suited for outdoor use
                      • Provides positive tactile feedback in any environment
                      • Minimum 2million cycles for return to centre, 200K cycles for detent, latching and friction hold
                      • Thermoplastic body with nickel terminals
                      • Available with 26°detent and 36° latching, friction hold/spring return (no detent) paddle functions
                      • Operating temperature range from -40°C to +85°C
                      • Choices of cable length and accent colour

                      Technical Specifications

                      No. of Axes

                      1

                      Center Voltage

                      -

                      Supply Current

                      20mA

                      Contact Voltage AC Max

                      -

                      Handle Style

                      Rocker

                      Rotation Electrical Angle

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage Max

                      5V

                      No. of Switch Positions

                      2 Position

                      Contact Current AC Max

                      -

                      Switch Terminals

                      Cable

                      Lever Travel

                      ± 40°

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.