Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 5+ | $18.380 |
| 10+ | $17.910 |
| 25+ | $16.960 |
| 50+ | $16.020 |
| 100+ | $15.080 |
| 250+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70-IDC5B is a DC Input Module with built-in status LED and optical isolation.
- Fast switching polarized input
- 0.05ms Turn-ON time (maximum)
- 0.075ms Turn-OFF time (maximum)
- 1.8kΩ Input resistance (nominal)
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
18mA
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate