New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyzers
                      Print Page

                      PA1543

                      Network Analyzer, Lan Tester, Pronavigator, Coaxial Cable, 10Mbps

                      GREENLEE PA1543
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGREENLEE
                      Manufacturer Part NoPA1543
                      Newark Part No.07C7929
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGREENLEE
                      Manufacturer Part NoPA1543
                      Newark Part No.07C7929
                      Technical Datasheet

                      Data Sheet

                      Meter Display Type-
                      Network Speeds10Mbps
                      Network Functionality-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The Paladin PA1543 is a LAN ProNavigator network data and coaxial cable tester with main and remote units and test results at both ends

                      • Tests RG58/59/6/6 Quad/8/11, Belden 8281 ,STP/UTP CAT-5 and CAT-6 data cables
                      • Detects opens, shorts, good cable, crossed wires and split pairs
                      • Generates oscillating audio tone for use with tone probes to locate cables
                      • Tests data and telephone cables up to 320 feet (100 meters)
                      • Simple PASS/FAIL test results in one second
                      • Tests unshielded UTP and shielded STP data cable
                      • Tests common BNC connected 50 and 75 ohm coaxial cables up to 320 feet (100 meters) for continuity

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Meter Display Type

                      -

                      Network Functionality

                      -

                      SVHC

                      To Be Advised

                      Network Speeds

                      10Mbps

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.