Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
Compact fluorescent light bulbs use up to 75% less energy and last up to 15x longer than standard incandescent light bulbs Equivalent to a 120W incandescent light bulb Color: Soft White Color Temperature: 2700K Average life hours: 10,000 hours Lumens: 1900 Standard screw base (E26) Energy star rated, UL listed
Technical Specifications
Length
144mm
Bulb Diameter
59mm
Product Range
CFL
Luminous Flux
2000lm
Color Temperature Typ
2700K
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
