New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      GL4MR16GU10D7W

                      LED Light Bulb, Reflector, GU10, Cool White, 5000 K, Dimmable

                      GREENWATT GL4MR16GU10D7W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGREENWATT
                      Manufacturer Part NoGL4MR16GU10D7W
                      Newark Part No.33AC2722
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerGREENWATT
                      Manufacturer Part NoGL4MR16GU10D7W
                      Newark Part No.33AC2722
                      Lamp StyleReflector
                      Lamp Base TypeGU10
                      LED ColorCool White
                      CCT5000K
                      DimmableDimmable
                      Beam Angle-
                      Equivalent Wattage40W
                      Luminous Flux450lm
                      Power Rating7W
                      Supply Voltage12V
                      Energy Rating-
                      External Length-
                      External Diameter-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Primarily used in track and recessed lighting, these LED MR16 lamps replace traditional halogen lamps while using a fraction of the energy to save you money on energy costs.

                      • Estimated yearly energy cost: $0.84 (based on 3 hours/day, 11¢/kWh; cost depends on rates and use)
                      • Dimmable
                      • Bulb Shape: MR16
                      • Energy Star, UL certified
                      • Energy used: 7-Watt (compared to a 40-Watt standard incandescent light bulb)
                      • Color Temperature: 5000k (Cool White)
                      • Base type: GU10
                      • Lens type: L4
                      • Beam Angle: 400°
                      • Lifetime: 25,000 hours
                      • Voltage: 12
                      • Lumens: 500
                      • Dimensions: MOL - 2.13" x 1.97"D

                      Technical Specifications

                      Lamp Style

                      Reflector

                      LED Color

                      Cool White

                      Dimmable

                      Dimmable

                      Equivalent Wattage

                      40W

                      Power Rating

                      7W

                      Energy Rating

                      -

                      External Diameter

                      -

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      GU10

                      CCT

                      5000K

                      Beam Angle

                      -

                      Luminous Flux

                      450lm

                      Supply Voltage

                      12V

                      External Length

                      -

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.