New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Flashlights
                      Print Page

                      37226

                      Flashlight Type:Pocket Light

                      GRIP ON TOOLS 37226
                      GRIP ON TOOLS 37226
                      GRIP ON TOOLS 37226
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRIP ON TOOLS
                      Manufacturer Part No37226
                      Newark Part No.45Y0218
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerGRIP ON TOOLS
                      Manufacturer Part No37226
                      Newark Part No.45Y0218
                      Flashlight TypePocket Light
                      Light Source6 x LED
                      Lumen Output-
                      Beam Effective Distance-
                      Power SourceAAA Batteries x 3
                      Flashlight Body Material-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      LED Camo Flashlight Use for emergency roadside repairs, as a multi-purpose work light around the home or for outdoor activities. Compact design provides floodlight quality light, yet fits in your pocket, glove-box, tool belt.

                      • Super bright 6 SMD LED bulbs. provide energy efficient bright white light
                      • Magnetic bottom allows attachment to any ferrous surface
                      • Shock resistant housing with molded pocket clip
                      • Industrial grade switch rated for 10, 000 on/off operations
                      • Uses 3 AAA batteries (included)

                      Technical Specifications

                      Flashlight Type

                      Pocket Light

                      Lumen Output

                      -

                      Power Source

                      AAA Batteries x 3

                      Product Range

                      -

                      Light Source

                      6 x LED

                      Beam Effective Distance

                      -

                      Flashlight Body Material

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.