41140

Hammer, Claw, Fiberglass Handle, 12 " Length, 16 oz

Image is for illustrative purposes only. Please refer to product description.
GRIP ON TOOLS 41140
ManufacturerGRIP ON TOOLS
Manufacturer Part No41140
Newark Part No.52Y4455
Technical Datasheet
See all Technical Docs
49 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$8.850
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGRIP ON TOOLS
Manufacturer Part No41140
Newark Part No.52Y4455
Technical Datasheet
Head Weight - Metric454g
Head Weight - Imperial16oz
Handle Type-
Product Range-
SVHCTo Be Advised

Product Overview

A trusty claw hammer for use with carpentry applications. The molded fiberglass handle provides greater strength and reduced shock.

  • Drop forged, heat treated, mirror polished head
  • Contoured and comfortable rubber grip
  • Epoxy wedge holds head firmly
  • 50% high strength fiberglass handle
  • Handle length - 12

Technical Specifications

Head Weight - Metric

454g

Handle Type

-

SVHC

To Be Advised

Head Weight - Imperial

16oz

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate