Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$32.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No52024
Newark Part No.40P9677
Technical Datasheet
Truck TypeMini Dolly
Carrying Capacity600lb
External Height5.25"
External Width12"
Length18"
Product Range-
SVHCTo Be Advised
Product Overview
This mini movers dolly is great for moving furniture, televisions, plants, and appliances. Four swivel casters allow for easy maneuvering. Padded ends for protection.
- Holds up to 600 lbs.
- Made from wood
- 18” (L) x 12” (W) x 5¼” (H)
Technical Specifications
Truck Type
Mini Dolly
External Height
5.25"
Length
18"
SVHC
To Be Advised
Carrying Capacity
600lb
External Width
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate