Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No52030
Newark Part No.24C0603
Technical Datasheet
Truck TypeEquipment / Utility Cart
Carrying Capacity800lb
External Height5.5"
External Width18"
Length30"
Product Range-
SVHCTo Be Advised
Product Overview
The 52030 is a 4-wheel Furniture Dolly for moving all kinds of oversized or heavy objects including furniture, appliances, televisions and entertainment centers.
- Carpeted cushioned ends to protect bottom of object being moved from damage
- 3" Swivel casters for easy mobility
- 30” (L) x 1” (W) x 5. 6” (H)
Applications
Industrial
Technical Specifications
Truck Type
Equipment / Utility Cart
External Height
5.5"
Length
30"
SVHC
To Be Advised
Carrying Capacity
800lb
External Width
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate