Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No54090
Newark Part No.85W1755
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Folding step stool unfolds to a secure locking position to support up to 250 lbs. Features anti-skid bottom and a slip-resistant step for added user safety.
- Folds down to 2" for easy storage
- Integrated handle for easy transport
- Step dimensions: 12" x 8 1/2"
- Unfolded height: 12 3/4".
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate