61049

Riveter, Heavy Duty, Hand Held, 90° Head, 1/8 " - 3/16 " Range

Image is for illustrative purposes only. Please refer to product description.
GRIP ON TOOLS 61049
ManufacturerGRIP ON TOOLS
Manufacturer Part No61049
Newark Part No.74R1344
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)

Product Information

ManufacturerGRIP ON TOOLS
Manufacturer Part No61049
Newark Part No.74R1344
Technical Datasheet
For Use With-
Staple TypeHeavy Duty
Staple Cable Size4.76mm
Product Range-
SVHCTo Be Advised

Product Overview

Heavy-duty hand riveter with 90° head for fastening rivets in a variety of materials.

  • Spring loaded handle ejects heads automatically.
  • All steel construction with contoured rubber grips
  • Four nose pieces for rivet sizes 1/8", 3/32", 5/32", and 3/16"

Technical Specifications

For Use With

-

Staple Cable Size

4.76mm

SVHC

To Be Advised

Staple Type

Heavy Duty

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate