Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.100 |
Price for:Each
Minimum: 1
Multiple: 1
$102.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP 04 R
Newark Part No.85AK6427
Carrying Case MaterialTear-proof Fabric
External Height300mm
External Width230mm
External Depth410mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
230mm
Product Range
-
External Height
300mm
External Depth
410mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate