Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoAFG-2105
Newark Part No.79T9497
Product RangeAFG-2100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $443.100 |
Price for:Each
Minimum: 1
Multiple: 1
$443.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoAFG-2105
Newark Part No.79T9497
Product RangeAFG-2100 Series
Technical Datasheet
Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
No. of Channels1 Channel
Product RangeAFG-2100 Series
Bandwidth5MHz
Signal Generator ModulationAM, FM, Frequency Counter, FSK, Sweep
Manufacturer Warranty-
Plug TypeUS
SVHCNo SVHC (17-Jan-2022)
Product Overview
The AFG-2105 is a 5MHz Arbitrary Waveform Function Generator with sweep mode, AM/FM/FSK modulation and extended counter. Waveform parameter setting through numeric keypad entry and knob selection. Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously. USB device interface for remote control and waveform editing.
- 2000m Operating altitude
- Internal/external source
- Adjustable duty cycle
- USB Interface
- Arbitrary Waveform Editing PC Software
Applications
Industrial, Test & Measurement
Contents
AFG-2105 5MHz Arbitrary Waveform Function Generator, User manual CD, Quick Start Guide, Power Cord, GTL-101 test lead x 2 (AFG-2100 series)
Technical Specifications
Signal Generator Type
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
Product Range
AFG-2100 Series
Signal Generator Modulation
AM, FM, Frequency Counter, FSK, Sweep
Plug Type
US
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate