Need more?
Quantity | Price |
---|---|
1+ | $4,193.200 |
Product Information
Product Overview
APS-7100 is an APS-7000 series 1000VA programmable AC power source. The APS-7000 Series comprises nine measurement functions (Vrms, Irms, F, Ipk, W, VA, PF, Ipk hold, CF), and provides user interface similar to that of AC Power Meter. The APS-7000 Series, internal circuit design 4 sets of current range to improve measurement resolution, is ideal for the LED industry and standby mode power consumption test. Under the ARB (function waveform) mode, the APS-7000 Series provides waveforms, including SINE waveform, Triangle waveform, Staircase waveform, Clipped Sinewave, Crest factor waveform, Surge waveform, and Fourier series to meet the requirement of simulating abnormal input power waveform test of different industry.
- 500VA, 310Vrms, 8.4Arms maximum rated output
- 4.3” large TFT LCD display
- Surge/dip control mode
- Frequency : 45.0 ~ 500.0Hz (std); 45.0 ~ 999.9Hz (opt)
- Voltage range (RMS) : 155V (std)/ 310V (std)/600V (opt)
- OVP/OCP/OTP protection
- Simulate mode, sequence mode, program mode
- Ramp control function, ARB ( waveform) mode
- Standard interface : USB/LAN, Optional interface : RS232 & USB CDC/GPIB
Contents
APS-7100 programmable AC power source, CD ROM(user manual, programming manual for APS-7000) x 1, Power cord(region dependent), Mains terminal cover set, GTL-123 test lead.
Technical Specifications
APS-7000 Series
310Vrms
-
-
1000VA
4.2A
LAN, USB, RS232
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate