New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      GDM-541

                      DIGITAL MULTIMETER, HH, 20A, 1KV

                      GW INSTEK GDM-541
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDM-541
                      Newark Part No.58AK3724
                      Product RangeGDM-500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$124.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $124.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDM-541
                      Newark Part No.58AK3724
                      Product RangeGDM-500 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeTrue RMS
                      Display Count22000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max20A
                      Current Measure AC Max20A
                      Resistance Measure Max0.22Gohm
                      Manufacturer Warranty-
                      Product RangeGDM-500 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      GDM-541 is a 22000 counts hand-held DMM with True RMS Measurement and USB Interface. GDM-500 series hand held DMM are a compact, high precision, battery operated multimeter series designed to meet of service engineers. The GDM-500 Series design is driven by mobile-oriented features: automatic power off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and then NCV (Non-Contact Voltage) function for outdoor use.

                      • 46 segments analog bar
                      • ACV measurement up to 1000V
                      • AC+DC voltage measurement
                      • Current measurement up to 20A
                      • Transistor (hFE) measurement
                      • Audible/visual alarm when overload
                      • True RMS/USB interface
                      • Non-contact voltage (NCV) detection
                      • Diode and continuity test, data hold, peak hold, MAX MIN, REL function
                      • CAT III 1000V, CAT IV 600V safety rating

                      Contents

                      Hand-held DMM, User manual, Test leads, Battery, USB cable & adapter socket.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      20A

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Digits

                      4.5

                      Display Count

                      22000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      20A

                      Resistance Measure Max

                      0.22Gohm

                      Product Range

                      GDM-500 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.