Product Information
Product Overview
The GPC-3030D is a 195W 3-channel Linear DC Power Supply with 3-1/2 digits 0.5-inch LED display. Overload and reverse polarity protection keep GPC-series and its loads safe from unexpected conditions. The GPC features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility. The GPC-series is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.
- Triple output
- Auto tracking
- Auto series and parallel operation
- Constant voltage and constant current operation
- Low ripple and noise
- Internal select for continuous or dynamic load
- Overload and reverse polarity protection
- Channel 3 is fixed at 5V, 3A
- Dimension of 255mm x 145mm x 420mm (W x H x D), weight of 11.5Kg
Applications
Test & Measurement, Power Management
Contents
195W DC Power Supply, User manual x 1 , Power cord x 1, Test lead GTL-105 x 1 ( 3A ) or GTL-104 x 2 ( 10A ), European test lead GTL-203 x 1 ( 3A )or GTL-204 x 2 ( 10A )
Technical Specifications
Adjustable, Fixed
0V
0A
195W
253VAC
GPC-Series
No SVHC (16-Jan-2020)
3 Output
30V
3A
90VAC
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate