New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Electrical Safety Testers
                      Print Page

                      GPT-9503

                      Electrical Safety Tester, GPT-9500 Series, AC/DC Withstanding Voltage, Insulation Resistance

                      GW INSTEK GPT-9503
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPT-9503
                      Newark Part No.90AH9793
                      Product RangeGPT-9500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,940.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,940.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPT-9503
                      Newark Part No.90AH9793
                      Product RangeGPT-9500 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeGPT-9500 Series
                      Tester FunctionsAC/DC Withstanding Voltage, Insulation Resistance
                      AC Withstanding Voltage0.05kV to 5kV
                      DC Withstanding Voltage0.05kV to 6kV
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • GPT-9500 series AC 150VA multi-channel hipot tester
                      • 150VA AC test capacity
                      • 3 in 1 tester(AC, DC, IR)
                      • Built-in 8 channel scanner
                      • 480 x 272 colour TFT LCD display
                      • Test parameter export / import through USB host
                      • Statistics (counter) function
                      • Insulation resistance measurement up to 10GΩ
                      • Open/short check (OSC), ARC detection
                      • RS-232C and USB host/device interface

                      Contents

                      Multi-channel hipot tester, Quick start guide x1, CD x1(completed user manual), Power cord x1, Test lead (GHT-115 x1, GHT-116B x1, GHT-116R x8).

                      Technical Specifications

                      Product Range

                      GPT-9500 Series

                      AC Withstanding Voltage

                      0.05kV to 5kV

                      SVHC

                      No SVHC (17-Jan-2022)

                      Tester Functions

                      AC/DC Withstanding Voltage, Insulation Resistance

                      DC Withstanding Voltage

                      0.05kV to 6kV

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.