New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      PEL-3111

                      DC Electronic Load, PEL-3000 Series, 1.05 kW, Programmable, 1.5 V, 150 V, 210 A

                      GW INSTEK PEL-3111
                      GW INSTEK PEL-3111
                      GW INSTEK PEL-3111
                      GW INSTEK PEL-3111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoPEL-3111
                      Newark Part No.51X2431
                      Product RangePEL-3000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoPEL-3111
                      Newark Part No.51X2431
                      Product RangePEL-3000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePEL-3000 Series
                      Power Rating1.05kW
                      DC Load TypeProgrammable
                      Operating Voltage Min1.5V
                      Operating Voltage Max150V
                      Operating Current Max210A
                      Manufacturer Warranty-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PEL-3111 is a DC electronic load. It is a single-channel, programmable D.C. electronic load with 1mA current resolution and 16A/μs current slew rate, which is ideal for testing the server power supply and SPS (switching power supply) for commercial and industrial computers. For a heavy-duty device like a cloud ecosystem running 24-hour nonstop operations, a stable and high-power power supply 1050W is required to maintain the normal operation of the server, hub, and the equipment of data storage and internet communications. Owing to the increasing demand of data transmission and large-scale data storage of telecommunications systems, the infrastructure of internet communications is in the pace of rapid expansion. This has greatly boosted the market demand of telecommunications equipment powered by a power supply of 2000W and above. The flexible power combination of PEL-3000 meets the test requirements of the present high-power power supply.

                      • Run program function (GO/NO GO test)
                      • Sequence function for high efficient load simulations
                      • Adjustable OCP / OVP / OPP / UVP setting, short circuit function
                      • External channel control / monitoring via analog control connector
                      • 3.5inch TFT LCD display
                      • 0V to 150V voltage rating, 210A current rating
                      • 500kohm input resistance
                      • USB/RS232C/analog control (standard) interface
                      • Dimension is 16.909inch (W) x 5.039inch (H) x 15.748inch (D)

                      Technical Specifications

                      Product Range

                      PEL-3000 Series

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      150V

                      Manufacturer Warranty

                      -

                      Power Rating

                      1.05kW

                      Operating Voltage Min

                      1.5V

                      Operating Current Max

                      210A

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.