Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,874.500 |
Product Information
Product Overview
The PSW 30-36 is a 360W single-output multi-range programmable switching DC Power Supply with 4-digit display. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.
- Constant power output for multiple range (V&I) operation
- CV/CC priority, particularly suitable for the battery and LED industry
- Adjustable slew rate
- High efficiency and high power density
- Standard interface - LAN, USB and analog control interface
- LabVIEW driver
Applications
Test & Measurement, Power Management
Technical Specifications
Programmable
0V
0A
360W
265VAC
PSW Series
No SVHC (17-Jan-2022)
1 Output
30V
36A
85VAC
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate