Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMA
Manufacturer Part No090894
Newark Part No.69AK1463
Product RangeHama Fancy
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No090894
Newark Part No.69AK1463
Product RangeHama Fancy
Memory Capacity16GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Fancy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Fancy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
