Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoG12180-003A
Newark Part No.79AK2172
Product RangeG12180 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.500 |
| 5+ | $56.180 |
| 10+ | $54.820 |
| 30+ | $54.130 |
| 50+ | $53.460 |
| 100+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$57.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoG12180-003A
Newark Part No.79AK2172
Product RangeG12180 Series
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity-
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeG12180 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
-
Operating Temperature Min
-40°C
Product Range
G12180 Series
Diode Case Style
TO-18
Spectral Sensitivity @ Peak
-
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate