New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      S1223

                      PIN Photodiode, 30MHz, 100 pA, 960 nm, TO-5-2

                      HAMAMATSU S1223
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMAMATSU
                      Manufacturer Part NoS1223
                      Newark Part No.62M0241
                      Product RangeS1223
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,565 In Stock

                      Need more?

                      194 Delivery in 1-3 Business Days(US stock)
                      1371 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$11.670
                      10+$10.920
                      25+$10.600
                      50+$9.580
                      100+$9.010
                      250+$7.920
                      500+$7.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMAMATSU
                      Manufacturer Part NoS1223
                      Newark Part No.62M0241
                      Product RangeS1223
                      Technical Datasheet

                      Data Sheet

                      No. of Pins2Pins
                      Diode Case StyleTO-5
                      Wavelength of Peak Sensitivity960nm
                      Angle of Half Sensitivity ±60°
                      Dark Current100pA
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeS1223
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The S1223 from Hamamatsu is a leaded Si PIN photodiode in TO-5 package. This photodiode is highly sensitive and reliable. Typical application of photodiode are optical measurement equipment and analytical equipment.

                      • Dark current of 100pA
                      • Wavelength of peak sensitivity is 960nm
                      • Low capacitance
                      • Operating temperature range from -40°C to +100°C
                      • Typical terminal capacitance of 10pF
                      • Typical cut-off frequency of 30MHz

                      Technical Specifications

                      No. of Pins

                      2Pins

                      Wavelength of Peak Sensitivity

                      960nm

                      Dark Current

                      100pA

                      Operating Temperature Max

                      100°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Diode Case Style

                      TO-5

                      Angle of Half Sensitivity ±

                      60°

                      Operating Temperature Min

                      -40°C

                      Product Range

                      S1223

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.